RS PRO RSDM3045X Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max
- RS Stock No.:
- 188-2476
- Brand:
- RS PRO
Subtotal (1 unit)*
£584.65
(exc. VAT)
£701.58
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
- Plus 20 unit(s) shipping from 05 November 2025
Units | Per unit |
---|---|
1 + | £584.65 |
*price indicative
- RS Stock No.:
- 188-2476
- Brand:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Multimeter Type | Bench | |
Model Number p | RSDM3045X | |
Display Type | Digital | |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
Absolute Maximum DC Current Measurement | 10A dc | |
Absolute Maximum Resistance Measurement | 100MΩ | |
Absolute Maximum DC Voltage Measurement | 1000V dc | |
Absolute Maximum AC Current Measurement | 10A ac | |
Absolute Maximum AC Voltage Measurement | 750V ac | |
Absolute Maximum Temperature Measurement | +1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R & S) °C, +1820 (Type B) °C, +400 (Type T) °C, +660 (RTD) °C | |
Absolute Maximum Capacitance Measurement | 10mF | |
True RMS | Yes | |
Maximum Frequency | 500kHz | |
AC Current Measurement Resolution | 0.001mA ac | |
DC Current Measurement Resolution | 0.01µA dc | |
AC Voltage Measurement Resolution | 0.01mV ac | |
Resistance Measurement Resolution | 10mΩ | |
DC Voltage Measurement Resolution | 0.01mV dc | |
Safety Category Level | CAT I, CAT II | |
Capacitance Measurement Resolution | 0.001nF | |
Width | 260mm | |
Minimum Operating Temperature | 0°C | |
Height | 105mm | |
Best Resistance Measurement Accuracy | ±1.75% + 3 Digits | |
Weight | 3.8kg | |
Best DC Current Accuracy | ±0.25% + 4 Digits | |
Safety Category Voltage | CAT I 1000V CAT II 600V | |
Maximum Operating Temperature | +50°C | |
Best AC Voltage Accuracy | ±3% + 40 Digits | |
Best AC Current Accuracy | ±2.5% + 25 Digits | |
Length | 282mm | |
Best Capacitance Measurement Accuracy | ±2% + 50 Digits | |
Best Temperature Measurement Accuracy | ±0.16 (RTD) %, ±0.5 (Type E) %, ±0.5 (Type J) %, ±0.5 (Type K) %, ±0.5 (Type N) %, ±0.5 (Type R) %, ±0.5 (Type T) %, ±0.6 (Type S) %, ±0.76 (Type B) % | |
Dimensions | 282 x 260 x 105mm | |
Best DC Voltage Accuracy | ±0.02% + 6 Digits | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Multimeter Type Bench | ||
Model Number p RSDM3045X | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum Temperature Measurement +1000 (Type E) °C, +1200 (Type J) °C, +1300 (Type N) °C, +1370 (Type K) °C, +1760 (Type R & S) °C, +1820 (Type B) °C, +400 (Type T) °C, +660 (RTD) °C | ||
Absolute Maximum Capacitance Measurement 10mF | ||
True RMS Yes | ||
Maximum Frequency 500kHz | ||
AC Current Measurement Resolution 0.001mA ac | ||
DC Current Measurement Resolution 0.01µA dc | ||
AC Voltage Measurement Resolution 0.01mV ac | ||
Resistance Measurement Resolution 10mΩ | ||
DC Voltage Measurement Resolution 0.01mV dc | ||
Safety Category Level CAT I, CAT II | ||
Capacitance Measurement Resolution 0.001nF | ||
Width 260mm | ||
Minimum Operating Temperature 0°C | ||
Height 105mm | ||
Best Resistance Measurement Accuracy ±1.75% + 3 Digits | ||
Weight 3.8kg | ||
Best DC Current Accuracy ±0.25% + 4 Digits | ||
Safety Category Voltage CAT I 1000V CAT II 600V | ||
Maximum Operating Temperature +50°C | ||
Best AC Voltage Accuracy ±3% + 40 Digits | ||
Best AC Current Accuracy ±2.5% + 25 Digits | ||
Length 282mm | ||
Best Capacitance Measurement Accuracy ±2% + 50 Digits | ||
Best Temperature Measurement Accuracy ±0.16 (RTD) %, ±0.5 (Type E) %, ±0.5 (Type J) %, ±0.5 (Type K) %, ±0.5 (Type N) %, ±0.5 (Type R) %, ±0.5 (Type T) %, ±0.6 (Type S) %, ±0.76 (Type B) % | ||
Dimensions 282 x 260 x 105mm | ||
Best DC Voltage Accuracy ±0.02% + 6 Digits | ||
Related links
- RS PRO RSDM3045X Bench Digital Multimeter 10A ac Max 750V ac Max - UKAS Calibrated
- RS PRO RSDM3045X Bench Digital Multimeter 10A ac Max 750V ac Max - RS Calibrated
- 2110-220 Bench Digital Multimeter 10A ac Max 750V ac Max
- 2110-100 Bench Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM8351 Bench Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM8341 Bench Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max
- RS PRO RSDM3055A Bench Digital Multimeter 10A ac Max 750V ac Max